Part Details for TNPW120610K0BETA by Vishay Intertechnologies
Overview of TNPW120610K0BETA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120610K0BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1434
|
Newark | Resistors |Vishay TNPW120610K0BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now |
DISTI #
TNPW120610K0BETA
|
Avnet Americas | TNPW-1206 10K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW120610K0BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
71-TNPW120610K0BETA
|
Mouser Electronics | Thin Film Resistors - SMD 10Kohms .1% 25ppm RoHS: Not Compliant | 1910 |
|
$0.5000 / $0.8400 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 10 kOhm ±0.1 % ±25 ppm/K Thin Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
DISTI #
61592560
|
Verical | Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2213 | Americas - 2022 |
|
$0.2294 / $0.2315 | Buy Now |
|
Bristol Electronics | 10292 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 10000OHM, 200V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 1206 | 8233 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
TNPW120610K0BETA
|
TTI | Thin Film Resistors - SMD 10Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.4530 | Buy Now |
DISTI #
TNPW120610K0BETA
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW120610K0BETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600752779
|
Chip1Stop | Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R RoHS: Not Compliant pbFree: No | 2022 |
|
$0.2530 / $0.3210 | Buy Now |
Part Details for TNPW120610K0BETA
TNPW120610K0BETA CAD Models
TNPW120610K0BETA Part Data Attributes
|
TNPW120610K0BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120610K0BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120610K0BETA
This table gives cross-reference parts and alternative options found for TNPW120610K0BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120610K0BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW120610K0BEEA | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW120610K0BETA vs TNPW120610K0BEEA |
M252510K0.1%P5 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | TNPW120610K0BETA vs M252510K0.1%P5 |
9T12063A1002WAPFT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120610K0BETA vs 9T12063A1002WAPFT |
TNPW120610K0BEEN | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120610K0BETA vs TNPW120610K0BEEN |
TNPW-120610K0.1%T-9R52 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120610K0BETA vs TNPW-120610K0.1%T-9R52 |
MCA12060D1002BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120610K0BETA vs MCA12060D1002BP100 |
MCA1206MD1002BP100 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120610K0BETA vs MCA1206MD1002BP100 |
CMF120610K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120610K0BETA vs CMF120610K+-0.05%TCR25 |
TNPS12061002BELX00 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | TNPW120610K0BETA vs TNPS12061002BELX00 |
MCA1206MD1002BP100 | RES,SMT,THIN FILM,10K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Beyschlag | TNPW120610K0BETA vs MCA1206MD1002BP100 |