Part Details for TNPW1206100KBETA by Vishay Intertechnologies
Overview of TNPW1206100KBETA by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206100KBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0465
|
Newark | Resistor, Thin Film, 100Kohm, 250Mw, 0.1%, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability Rohs Compliant: No |Vishay TNPW1206100KBETA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$0.4450 | Buy Now |
DISTI #
73J7559
|
Newark | Tnpw-1206 100K 0.1% T-9 Rt1 Rohs Compliant: No |Vishay TNPW1206100KBETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now |
DISTI #
31C0465
|
Avnet Americas | TNPW-1206 100K 0.1% T-9 RT1 - Product that comes on tape, but is not reeled (Alt: 31C0465) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4990 Partner Stock |
|
$0.7810 / $1.3200 | Buy Now |
DISTI #
TNPW1206100KBETA
|
Avnet Americas | TNPW-1206 100K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW1206100KBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
71-TNPW1206100KBETA
|
Mouser Electronics | Thin Film Resistors - SMD 100Kohms .1% 25ppm RoHS: Not Compliant | 4359 |
|
$0.4810 / $1.3200 | Buy Now |
DISTI #
V72:2272_09300486
|
Arrow Electronics | Res Thin Film 1206 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1943 Container: Cut Strips | Americas - 2662 |
|
$0.1902 / $0.2520 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.25 W 100 kOhm ±0.1 % ±25 ppm/K Thin Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.2300 | Buy Now |
DISTI #
82779310
|
Verical | Res Thin Film 1206 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 | Americas - 4990 |
|
$0.6312 / $0.7267 | Buy Now |
DISTI #
35611821
|
Verical | Res Thin Film 1206 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1943 | Americas - 2662 |
|
$0.1902 / $0.2031 | Buy Now |
|
Bristol Electronics | 8750 |
|
RFQ |
Part Details for TNPW1206100KBETA
TNPW1206100KBETA CAD Models
TNPW1206100KBETA Part Data Attributes
|
TNPW1206100KBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206100KBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206100KBETA
This table gives cross-reference parts and alternative options found for TNPW1206100KBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206100KBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1003WAPF3 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206100KBETA vs 9T12063A1003WAPF3 |
TNPW1206100KBEEA0H | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206100KBETA vs TNPW1206100KBEEA0H |
MCA12060D1003BP100 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206100KBETA vs MCA12060D1003BP100 |
CMF1206100K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206100KBETA vs CMF1206100K+-0.05%TCR25 |
TNPW1206100KBECN | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206100KBETA vs TNPW1206100KBECN |
TNPW1206100KBEEA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW1206100KBETA vs TNPW1206100KBEEA |
9T12063A1003WAPFT | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206100KBETA vs 9T12063A1003WAPFT |
MCA12060D1003BP500 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206100KBETA vs MCA12060D1003BP500 |
9T12063A1003BAPF4 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206100KBETA vs 9T12063A1003BAPF4 |
9T12063A1003BAPFT | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206100KBETA vs 9T12063A1003BAPFT |