Part Details for TNPW0805909KBEEN by Vishay Intertechnologies
Overview of TNPW0805909KBEEN by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805909KBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X7869
|
Newark | Tnpw0805 909K 0.1% T-9 E52 E3 |Vishay TNPW0805909KBEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.5020 | Buy Now |
DISTI #
TNPW0805909KBEEN
|
Avnet Americas | Res Thin Film 0805 909K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805909KBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.2212 | Buy Now |
DISTI #
71-TNPW0805909KBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 909Kohms .1% 25ppm RoHS: Compliant | 382 |
|
$0.3620 / $1.1100 | Buy Now |
|
Future Electronics | Res Thin Film 0805 909K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 1000Reel |
|
$0.1800 / $0.1970 | Buy Now |
DISTI #
TNPW0805909KBEEN
|
TTI | Thin Film Resistors - SMD 909Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.2010 | Buy Now |
DISTI #
TNPW0805909KBEEN
|
Avnet Abacus | (Alt: TNPW0805909KBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0805909KBEEN
TNPW0805909KBEEN CAD Models
TNPW0805909KBEEN Part Data Attributes
|
TNPW0805909KBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805909KBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805909KBEEN
This table gives cross-reference parts and alternative options found for TNPW0805909KBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805909KBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0805909KBEEA | Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805909KBEEN vs TNPW0805909KBEEA |
RT0805WRD13909K | Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW0805909KBEEN vs RT0805WRD13909K |
MCU08050D9093BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 909000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0805909KBEEN vs MCU08050D9093BP100 |
MCU08050D9093BPW00 | Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805909KBEEN vs MCU08050D9093BPW00 |
MCU08050D9093BPW00 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 909000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0805909KBEEN vs MCU08050D9093BPW00 |
239060149094 | Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805909KBEEN vs 239060149094 |
TNPW0805909KBECN | Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805909KBEEN vs TNPW0805909KBECN |
239060139094 | Res,SMT,Thin Film,909K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | TNPW0805909KBEEN vs 239060139094 |
MCU0805MD9093BP1 | Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805909KBEEN vs MCU0805MD9093BP1 |
TNPW0805909KBEEN0H | Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805909KBEEN vs TNPW0805909KBEEN0H |