TNPW080588K7BETA
Description: Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of TNPW080588K7BETA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TNPW080588K7BETA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 65C8714
Newark Tnpw, 0805, 88.7 Kohm, 0.1%, 25 Ppm Rohs Compliant: No |Vishay TNPW080588K7BETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.4100
  • 10,000 $0.3830
  • 15,000 $0.3550
$0.3550 / $0.4100 Buy Now
DISTI # TNPW080588K7BETA
Avnet Americas TNPW-0805 88.7K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW080588K7BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2847
  • 10,000 $0.2756
  • 20,000 $0.2664
  • 30,000 $0.2573
  • 40,000 $0.2473
  • 50,000 $0.2357
  • 500,000 $0.2241
$0.2241 / $0.2847 Buy Now
DISTI # 71-TNPW080588K7BETA
Mouser Electronics Thin Film Resistors - SMD 88.7Kohms .1% 25ppm RoHS: Not Compliant 0
  • 5,000 $0.3170
$0.3170 Order Now
DISTI # TNPW080588K7BETA
Avnet Abacus (Alt: TNPW080588K7BETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TNPW080588K7BETA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW080588K7BETA by Vishay Intertechnologies

TNPW080588K7BETA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
88700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TNPW080588K7BETA
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TNPW080588K7BETA

This table gives cross-reference parts and alternative options found for TNPW080588K7BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080588K7BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239060138873 Res,SMT,Thin Film,88.7K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case YAGEO Corporation TNPW080588K7BETA vs 239060138873
239060148873 Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW080588K7BETA vs 239060148873
TNPW080588K7BEEN Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPW080588K7BETA vs TNPW080588K7BEEN
239060138873L Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW080588K7BETA vs 239060138873L
M1208050D8872BP500 Fixed Resistor, Thin Film, 0.1W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies TNPW080588K7BETA vs M1208050D8872BP500
MCU08050D8872BP100 Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPW080588K7BETA vs MCU08050D8872BP100
MCU0805-250.1%ATP588K7 Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Vishay Intertechnologies TNPW080588K7BETA vs MCU0805-250.1%ATP588K7
9T08052A8872WAPFT Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation TNPW080588K7BETA vs 9T08052A8872WAPFT
RT0805BRD1388K7 Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW080588K7BETA vs RT0805BRD1388K7
TNPW080588K7BECN Fixed Resistor, Thin Film, 0.125W, 88700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPW080588K7BETA vs TNPW080588K7BECN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW080588K7BETA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW080588K7BETA by Vishay Intertechnologies

  • Please alert me when TNPW080588K7BETA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW080588K7BETA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW080588K7BETA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW080588K7BETA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW080588K7BETA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW080588K7BETA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: