Part Details for TNPW08057K59BEEA by Vishay Intertechnologies
Overview of TNPW08057K59BEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08057K59BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW08057K59BEEA
|
Avnet Americas | Res Thin Film 0805 7.59K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW08057K59BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-TNPW08057K59BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 7.59Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1650 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1188 | Buy Now |
Part Details for TNPW08057K59BEEA
TNPW08057K59BEEA CAD Models
TNPW08057K59BEEA Part Data Attributes
|
TNPW08057K59BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08057K59BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08057K59BEEA
This table gives cross-reference parts and alternative options found for TNPW08057K59BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08057K59BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10BBP7591 | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW08057K59BEEA vs RB10BBP7591 |
239062147592L | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BEEA vs 239062147592L |
239060147592L | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BEEA vs 239060147592L |
RT0805WRD077K59L | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BEEA vs RT0805WRD077K59L |
9T08052A7591BAPFT | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BEEA vs 9T08052A7591BAPFT |
RT0805BRD137K59 | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08057K59BEEA vs RT0805BRD137K59 |
239060137592L | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BEEA vs 239060137592L |
9T08052A7591BAPF3 | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BEEA vs 9T08052A7591BAPF3 |
9T08052A7591WAPF4 | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BEEA vs 9T08052A7591WAPF4 |
RTF127591A25PPM | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW08057K59BEEA vs RTF127591A25PPM |