Part Details for TNPW080573R2BECN by Vishay Intertechnologies
Overview of TNPW080573R2BECN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW080573R2BECN
TNPW080573R2BECN CAD Models
TNPW080573R2BECN Part Data Attributes
|
TNPW080573R2BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080573R2BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080573R2BECN
This table gives cross-reference parts and alternative options found for TNPW080573R2BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080573R2BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050D7329BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 73.2 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW080573R2BECN vs MCU08050D7329BP100 |
239060147329L | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080573R2BECN vs 239060147329L |
TNPW080573R2BEEC0H | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080573R2BECN vs TNPW080573R2BEEC0H |
RTF1273R2A25PPM | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW080573R2BECN vs RTF1273R2A25PPM |
RT0805BRD1373R2 | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080573R2BECN vs RT0805BRD1373R2 |
RT0805BRD0773R2 | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080573R2BECN vs RT0805BRD0773R2 |
239062147329L | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080573R2BECN vs 239062147329L |
TNPW080573R2BEEA | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW080573R2BECN vs TNPW080573R2BEEA |
RT0805BRD1073R2 | Fixed Resistor, Thin Film, 0.125W, 73.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080573R2BECN vs RT0805BRD1073R2 |
239060137329 | Res,SMT,Thin Film,73.2 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | TNPW080573R2BECN vs 239060137329 |