Part Details for TNPW0805698KBEEA by Vishay Intertechnologies
Overview of TNPW0805698KBEEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805698KBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8525
|
Newark | Fixed Resistor, Thin Film, 0.2W, 698000Ohm, 150V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805 |Vishay TNPW0805698KBEEA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.8720 | Buy Now |
DISTI #
05R1197
|
Newark | Resistor, Thin Film, 698Kohm, 125Mw, 0.1%, Resistance:698Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Voltage Rating:75V, Temperature Coefficient:± 25Ppm/K, Resistor Element Material:Thin Film, Resistor Case Style:0805 Rohs Compliant: Yes |Vishay TNPW0805698KBEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2220 | Buy Now |
DISTI #
71-TNPW0805698KBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 698Kohms .1% 25ppm RoHS: Compliant | 4854 |
|
$0.1670 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.1375 | Buy Now |
|
Onlinecomponents.com | High Stability Thin Film Flat Chip Resistor - 698 kOhms - ±0.1% - 150V - 260mW - ±25ppm/°C Temperature Coefficient - 0805 (2012 Metric) Package. RoHS: Compliant |
4125 Partner Stock |
|
$0.2213 / $0.6202 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5752 |
|
RFQ | |
DISTI #
C1S803604345577
|
Chip1Stop | Res Thin Film 0805 698K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Conformal Coated Pad SMD Automotive Medical T/R RoHS: Compliant | 4125 |
|
$0.2850 / $0.2980 | Buy Now |
Part Details for TNPW0805698KBEEA
TNPW0805698KBEEA CAD Models
TNPW0805698KBEEA Part Data Attributes
|
TNPW0805698KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805698KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805698KBEEA
This table gives cross-reference parts and alternative options found for TNPW0805698KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805698KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD10698K | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805698KBEEA vs RT0805BRD10698K |
RB10BBP6983 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0805698KBEEA vs RB10BBP6983 |
RT0805WRD13698K | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805698KBEEA vs RT0805WRD13698K |
RT0805WRD13698KL | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805698KBEEA vs RT0805WRD13698KL |
MCU0805MD6983BPW | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805698KBEEA vs MCU0805MD6983BPW |
9T08052A6983BAPF3 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805698KBEEA vs 9T08052A6983BAPF3 |
RTF126983A25PPM | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW0805698KBEEA vs RTF126983A25PPM |
RT0805BRD13698K | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805698KBEEA vs RT0805BRD13698K |
239060146984 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805698KBEEA vs 239060146984 |