Part Details for TNPW0805560KBETA0H by Vishay Intertechnologies
Overview of TNPW0805560KBETA0H by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW0805560KBETA0H
TNPW0805560KBETA0H CAD Models
TNPW0805560KBETA0H Part Data Attributes
|
TNPW0805560KBETA0H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805560KBETA0H
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805560KBETA0H
This table gives cross-reference parts and alternative options found for TNPW0805560KBETA0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805560KBETA0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0805560KBETA | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805560KBETA0H vs TNPW0805560KBETA |
TNPW0805560KBEEA | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805560KBETA0H vs TNPW0805560KBEEA |
239062145604L | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805560KBETA0H vs 239062145604L |
RT0805BRD13560K | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805560KBETA0H vs RT0805BRD13560K |
TNPW0805560KBEEN | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805560KBETA0H vs TNPW0805560KBEEN |
RTF12564A25PPM | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW0805560KBETA0H vs RTF12564A25PPM |
MCU08050D5603BP100 | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805560KBETA0H vs MCU08050D5603BP100 |
RT0805WRD07560KL | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805560KBETA0H vs RT0805WRD07560KL |
RT0805BRD07560K | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805560KBETA0H vs RT0805BRD07560K |
RT0805WRD13560K | Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805560KBETA0H vs RT0805WRD13560K |