Part Details for TNPW08053K00BETA by Vishay Intertechnologies
Overview of TNPW08053K00BETA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08053K00BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C7619
|
Newark | Tnpw, 0805, 3 Kohm, 0.1%, 25 Ppm Rohs Compliant: No |Vishay TNPW08053K00BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.2460 | Buy Now |
DISTI #
95C2541
|
Newark | Resistor, Thin Film, 3Kohm, 125Mw, 0.1%, Resistance:3Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability Rohs Compliant: No |Vishay TNPW08053K00BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 / $0.2470 | Buy Now |
DISTI #
TNPW08053K00BETA
|
Avnet Americas | TNPW-0805 3K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW08053K00BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2847 | Buy Now |
DISTI #
71-TNPW08053K00BETA
|
Mouser Electronics | Thin Film Resistors - SMD 3Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.3120 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 1425 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1140 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for TNPW08053K00BETA
TNPW08053K00BETA CAD Models
TNPW08053K00BETA Part Data Attributes
|
TNPW08053K00BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08053K00BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08053K00BETA
This table gives cross-reference parts and alternative options found for TNPW08053K00BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08053K00BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050D3001BP500 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 3000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW08053K00BETA vs MCU08050D3001BP500 |
239060143002 | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 3000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08053K00BETA vs 239060143002 |
MCU08050D3001BP500 | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08053K00BETA vs MCU08050D3001BP500 |
RT0805WRD133K | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW08053K00BETA vs RT0805WRD133K |
RT0805BRD073K | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08053K00BETA vs RT0805BRD073K |
TNPW08053K00BECN | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08053K00BETA vs TNPW08053K00BECN |
9T08052A3001BAPF3 | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08053K00BETA vs 9T08052A3001BAPF3 |
TNPW08053K00BEEN | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08053K00BETA vs TNPW08053K00BEEN |
239062143002L | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08053K00BETA vs 239062143002L |
MCU08050D3001BP100 | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08053K00BETA vs MCU08050D3001BP100 |