Part Details for TNPW0805332RBECN by Vishay Intertechnologies
Overview of TNPW0805332RBECN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805332RBECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805332RBECN
|
Avnet Americas | TNPW-0805 332 0.1% T-9 R52 - Tape and Reel (Alt: TNPW0805332RBECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 / $0.2943 | Buy Now |
DISTI #
71-TNPW0805332RBECN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0805 332 0.1% T-9 R52 | 0 |
|
$0.6430 | Order Now |
Part Details for TNPW0805332RBECN
TNPW0805332RBECN CAD Models
TNPW0805332RBECN Part Data Attributes
|
TNPW0805332RBECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805332RBECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Total Weight | 4.987128 | |
Category CO2 Kg | 4.54 | |
CO2 | 22.641561120000002 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1, 10099-76-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805332RBECN
This table gives cross-reference parts and alternative options found for TNPW0805332RBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805332RBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1208050D3320BP500 | Fixed Resistor, Thin Film, 0.1W, 332ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0805332RBECN vs M1208050D3320BP500 |
TNPW0805332RBEEA | Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW0805332RBECN vs TNPW0805332RBEEA |
TNPW0805332RBETA | Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805332RBECN vs TNPW0805332RBETA |
RT0805BRD13332R | Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805332RBECN vs RT0805BRD13332R |
RT0805WRD13332R | Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW0805332RBECN vs RT0805WRD13332R |
9T08052A3320BAPF3 | Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805332RBECN vs 9T08052A3320BAPF3 |
239060143321 | Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805332RBECN vs 239060143321 |
MCU08050D3320BP100 | Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805332RBECN vs MCU08050D3320BP100 |
RT0805WRD07332R | Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW0805332RBECN vs RT0805WRD07332R |
TNPW0805332RBEEN | Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805332RBECN vs TNPW0805332RBEEN |