Part Details for TNPW0805232R0.1%T-2ET1E3 by Vishay Intertechnologies
Overview of TNPW0805232R0.1%T-2ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW0805232R0.1%T-2ET1E3
TNPW0805232R0.1%T-2ET1E3 CAD Models
TNPW0805232R0.1%T-2ET1E3 Part Data Attributes
|
TNPW0805232R0.1%T-2ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805232R0.1%T-2ET1E3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 150 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805232R0.1%T-2ET1E3
This table gives cross-reference parts and alternative options found for TNPW0805232R0.1%T-2ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805232R0.1%T-2ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042142321L | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805232R0.1%T-2ET1E3 vs 239042142321L |
RB10BBS2320 | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0805232R0.1%T-2ET1E3 vs RB10BBS2320 |
RT0805BRE07232R | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805232R0.1%T-2ET1E3 vs RT0805BRE07232R |
239040142321 | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TNPW0805232R0.1%T-2ET1E3 vs 239040142321 |
RTF122320A | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Dubilier | TNPW0805232R0.1%T-2ET1E3 vs RTF122320A |
239040132321 | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805 | YAGEO Corporation | TNPW0805232R0.1%T-2ET1E3 vs 239040132321 |
RB10BTS2320 | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0805232R0.1%T-2ET1E3 vs RB10BTS2320 |
TNPW0805232RBHTA | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805232R0.1%T-2ET1E3 vs TNPW0805232RBHTA |
9T08052A2320BBPF3 | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805232R0.1%T-2ET1E3 vs 9T08052A2320BBPF3 |
9T08052A2320BBPFT | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805232R0.1%T-2ET1E3 vs 9T08052A2320BBPFT |