TNPW0805110RBEEN
Description: Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of TNPW0805110RBEEN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW0805110RBEEN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TNPW0805110RBEEN
Avnet Americas Res Thin Film 0805 110 Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805110RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2212
  • 2,000 $0.2141
  • 4,000 $0.2071
  • 6,000 $0.1999
  • 8,000 $0.1922
  • 10,000 $0.1832
  • 100,000 $0.1741
$0.1741 / $0.2212 Buy Now
DISTI # 71-TNPW0805110RBEEN
Mouser Electronics Thin Film Resistors - SMD 110ohms .1% 25ppm RoHS: Compliant 334
  • 1 $0.9300
  • 10 $0.6580
  • 25 $0.6220
  • 50 $0.5010
  • 100 $0.4420
  • 250 $0.4150
  • 500 $0.3270
  • 1,000 $0.2980
$0.2980 / $0.9300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.1438
$0.1438 Buy Now
DISTI # TNPW0805110RBEEN
TTI Thin Film Resistors - SMD 110ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.2950
$0.2950 Buy Now

CAD Models for TNPW0805110RBEEN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW0805110RBEEN by Vishay Intertechnologies

TNPW0805110RBEEN
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TNPW0805110RBEEN
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TNPW0805110RBEEN

This table gives cross-reference parts and alternative options found for TNPW0805110RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805110RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T08052A1100WAPF4 Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation TNPW0805110RBEEN vs 9T08052A1100WAPF4
9T08052A1100WAPF3 Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation TNPW0805110RBEEN vs 9T08052A1100WAPF3
TNPW-08051100.1%T-9RT6 Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Vishay Intertechnologies TNPW0805110RBEEN vs TNPW-08051100.1%T-9RT6
RT0805BRD10110R Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW0805110RBEEN vs RT0805BRD10110R
MCU08050D1100BP100 Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPW0805110RBEEN vs MCU08050D1100BP100
RTF12111A25PPM Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, Dubilier TNPW0805110RBEEN vs RTF12111A25PPM
239062141101L Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation TNPW0805110RBEEN vs 239062141101L
TNPS080525110R0.1%LXESCC4001/0 Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Vishay Intertechnologies TNPW0805110RBEEN vs TNPS080525110R0.1%LXESCC4001/0
MCU0805-250.1%ATPW110R Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Vishay Intertechnologies TNPW0805110RBEEN vs MCU0805-250.1%ATPW110R
RT0805BRD13110R Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW0805110RBEEN vs RT0805BRD13110R

Related Parts for TNPW0805110RBEEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW0805110RBEEN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW0805110RBEEN by Vishay Intertechnologies

  • Please alert me when TNPW0805110RBEEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TNPW0805110RBEEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW0805110RBEEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TNPW0805110RBEEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW0805110RBEEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW0805110RBEEN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: