TNPW080510R0BEEN
Description: Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of TNPW080510R0BEEN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW080510R0BEEN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71M1247
Newark Res, Thin Film, 10R, 0.1%, 0.125W, 0805, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW080510R0BEEN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 160
  • 1 $0.8800
  • 10 $0.5010
  • 25 $0.4810
  • 50 $0.4620
  • 100 $0.4420
$0.4420 / $0.8800 Buy Now
DISTI # 71M1248
Newark Resistor, Thin Film, 10 Ohm, 125Mw, 0.1%, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW080510R0BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4050
  • 5,000 $0.3960
  • 10,000 $0.3660
  • 20,000 $0.3410
  • 30,000 $0.3180
  • 50,000 $0.3040
$0.3040 / $0.4050 Buy Now
DISTI # TNPW080510R0BEEN
Avnet Americas SMD Chip Resistor, 10 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW080510R0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 4000
  • 1,000 $0.2726
  • 2,000 $0.2680
  • 4,000 $0.2633
  • 6,000 $0.2587
  • 8,000 $0.2541
$0.2541 / $0.2726 Buy Now
DISTI # 71M1247
Avnet Americas SMD Chip Resistor, 10 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 71M1247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack 160 Partner Stock
  • 1 $0.8800
  • 10 $0.5010
  • 25 $0.4810
  • 50 $0.4620
  • 100 $0.4420
$0.4420 / $0.8800 Buy Now
DISTI # TNPW080510R0BEEN
Avnet Americas SMD Chip Resistor, 10 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW080510R0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3945
  • 2,000 $0.3818
  • 4,000 $0.3691
  • 6,000 $0.3542
  • 8,000 $0.3427
  • 10,000 $0.3266
  • 100,000 $0.3105
$0.3105 / $0.3945 Buy Now
DISTI # 71-TNPW080510R0BEEN
Mouser Electronics Thin Film Resistors - SMD 10ohms .1% 25ppm RoHS: Compliant 3012
  • 1 $0.9300
  • 10 $0.6240
  • 25 $0.6040
  • 50 $0.5010
  • 100 $0.4420
  • 250 $0.4360
  • 500 $0.3270
  • 1,000 $0.2870
$0.2870 / $0.9300 Buy Now
Future Electronics TNPW Series 0805 0.2 W 10 Ohm ±0.1 % ±25 ppm/K SMT Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel 1000
Reel
  • 1,000 $0.3050
  • 2,000 $0.3000
  • 3,000 $0.2950
  • 4,000 $0.2950
  • 5,000 $0.2850
$0.2850 / $0.3050 Buy Now
DISTI # 61331418
Verical Res Thin Film 0805 10 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2208 Americas - 1000
  • 1,000 $0.2767
$0.2767 Buy Now
DISTI # TNPW080510R0BEEN
TTI Thin Film Resistors - SMD 10ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 5000
In Stock
  • 1,000 $0.2810
  • 2,000 $0.2750
$0.2750 / $0.2810 Buy Now
DISTI # TNPW080510R0BEEN
Avnet Abacus SMD Chip Resistor, 10 Ohm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability (Alt: TNPW080510R0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TNPW080510R0BEEN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW080510R0BEEN by Vishay Intertechnologies

TNPW080510R0BEEN
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks, 4 Days
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TNPW080510R0BEEN
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TNPW080510R0BEEN

This table gives cross-reference parts and alternative options found for TNPW080510R0BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080510R0BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T08052A10R0BAPF4 Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation TNPW080510R0BEEN vs 9T08052A10R0BAPF4
RTF1210R0A25PPM Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, Dubilier TNPW080510R0BEEN vs RTF1210R0A25PPM
TNPW080510R0BETA Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPW080510R0BEEN vs TNPW080510R0BETA
M1208050D1009BP100 Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies TNPW080510R0BEEN vs M1208050D1009BP100
9T08052A10R0BAPF3 Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation TNPW080510R0BEEN vs 9T08052A10R0BAPF3
M1208050D1009BP500 Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies TNPW080510R0BEEN vs M1208050D1009BP500
RT0805BRD0710R Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW080510R0BEEN vs RT0805BRD0710R
TNPW080510R0BEEA Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPW080510R0BEEN vs TNPW080510R0BEEA
M1208050D1009BP100 RESISTOR, THIN FILM, 0.1 W, 0.1 %, 10 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Draloric TNPW080510R0BEEN vs M1208050D1009BP100
RT0805BRD1310R Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW080510R0BEEN vs RT0805BRD1310R

Related Parts for TNPW080510R0BEEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW080510R0BEEN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW080510R0BEEN by Vishay Intertechnologies

  • Please alert me when TNPW080510R0BEEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW080510R0BEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW080510R0BEEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW080510R0BEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW080510R0BEEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW080510R0BEEN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: