Part Details for TNPW060389K8BEEN by Vishay Intertechnologies
Overview of TNPW060389K8BEEN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060389K8BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060389K8BEEN
|
Avnet Americas | TNPW0603 89K8 0.1% T-9 E52 E3 - Tape and Reel (Alt: TNPW060389K8BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
71-TNPW060389K8BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 89.8Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.2870 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1375 | Buy Now |
Part Details for TNPW060389K8BEEN
TNPW060389K8BEEN CAD Models
TNPW060389K8BEEN Part Data Attributes
|
TNPW060389K8BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060389K8BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 89800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060389K8BEEN
This table gives cross-reference parts and alternative options found for TNPW060389K8BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060389K8BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060389K8+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060389K8BEEN vs CMF060389K8+-0.1%TCR25 |
TNPW060389K8BEEA | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060389K8BEEN vs TNPW060389K8BEEA |
TNPW-060389.8K0.1%T-9R52 | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060389K8BEEN vs TNPW-060389.8K0.1%T-9R52 |
239064448983L | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060389K8BEEN vs 239064448983L |
RT0603BRD1089K8L | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060389K8BEEN vs RT0603BRD1089K8L |
RT0603BRD1089K8 | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060389K8BEEN vs RT0603BRD1089K8 |
239062448983L | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060389K8BEEN vs 239062448983L |
9T06031A8982BAPF3 | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060389K8BEEN vs 9T06031A8982BAPF3 |
RT0603BRD1389K8 | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060389K8BEEN vs RT0603BRD1389K8 |
239060448983L | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060389K8BEEN vs 239060448983L |