TNPW0603680RBEEA
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 680ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of TNPW0603680RBEEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TNPW0603680RBEEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-2040-1-ND
DigiKey RES 680 OHM 0.1% 0.21W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6359
In Stock
  • 1 $0.3900
  • 10 $0.2750
  • 50 $0.2140
  • 100 $0.1912
  • 500 $0.1450
  • 1,000 $0.1277
  • 5,000 $0.1000
$0.1000 / $0.3900 Buy Now

CAD Models for TNPW0603680RBEEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW0603680RBEEA by Vishay Dale

TNPW0603680RBEEA
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V
JESD-609 Code
e3
Manufacturer Series
TNPW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. TNPW0603680RBEEA
    Vishay Dale
    RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 680ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TNPW0603680RBEEA

This table gives cross-reference parts and alternative options found for TNPW0603680RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603680RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F1J680R RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 680ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity TNPW0603680RBEEA vs RN73F1J680R
1614809-2 RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 680ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity TNPW0603680RBEEA vs 1614809-2
1614809-1 RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 680ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity TNPW0603680RBEEA vs 1614809-1
TNPW0603680RBEEN RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 680ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Dale TNPW0603680RBEEA vs TNPW0603680RBEEN
RN73F1J680RBTG RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 680ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity TNPW0603680RBEEA vs RN73F1J680RBTG

Related Parts for TNPW0603680RBEEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW0603680RBEEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW0603680RBEEA by Vishay Dale

  • Please alert me when TNPW0603680RBEEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW0603680RBEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW0603680RBEEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW0603680RBEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW0603680RBEEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW0603680RBEEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: