Datasheets
TNPW060366R5BEEA by:

RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 66.5ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Part Details for TNPW060366R5BEEA by Vishay Dale

Overview of TNPW060366R5BEEA by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TNPW060366R5BEEA

Part # Distributor Description Stock Price Buy
DISTI # TNPW060366R5BEEA-ND
DigiKey RES 66.5 OHM 0.1% 0.21W 0603 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1426
$0.1426 Buy Now

Part Details for TNPW060366R5BEEA

TNPW060366R5BEEA CAD Models

TNPW060366R5BEEA Part Data Attributes

TNPW060366R5BEEA Vishay Dale
Buy Now Datasheet
Compare Parts:
TNPW060366R5BEEA Vishay Dale RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 66.5ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY DALE
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Additional Feature LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V
JESD-609 Code e3
Manufacturer Series TNPW
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 66.5 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

TNPW060366R5BEEA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW060366R5BEEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW060366R5BEEA by Vishay Dale

Select Manufacturer
Which Manufacturer of TNPW060366R5BEEA would you like to use for your alert(s)?
  • Please alert me when TNPW060366R5BEEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW060366R5BEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW060366R5BEEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW060366R5BEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW060366R5BEEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW060366R5BEEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: