There are no models available for this part yet.
Overview of TNPW06035K11FHTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW06035K11FHTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW06035K11FHTA
|
Avnet Americas | Res Thin Film 0603 5.11K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06035K11FHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1057 | Buy Now |
CAD Models for TNPW06035K11FHTA by Vishay Intertechnologies
Part Data Attributes for TNPW06035K11FHTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW06035K11FHTA
This table gives cross-reference parts and alternative options found for TNPW06035K11FHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06035K11FHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FTS5111 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06035K11FHTA vs RB06FTS5111 |
TNPS06035111FHBX0B | RES,SMT,THIN FILM,5.11K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Draloric | TNPW06035K11FHTA vs TNPS06035111FHBX0B |
MCT0603HC5111FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 5110 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06035K11FHTA vs MCT0603HC5111FP500 |
RB06FBS5111 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06035K11FHTA vs RB06FBS5111 |
RT0603FRE075K11 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06035K11FHTA vs RT0603FRE075K11 |
CMF06035K11+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 5110ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06035K11FHTA vs CMF06035K11+-1%TCR50 |
MCT06030C5111FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 5110 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06035K11FHTA vs MCT06030C5111FP500 |
239042475112L | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K11FHTA vs 239042475112L |
MCT0603HC5111FP500 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06035K11FHTA vs MCT0603HC5111FP500 |
MCT06030C5111FP500 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06035K11FHTA vs MCT06030C5111FP500 |