Part Details for TNPW060354K9BECN by Vishay Intertechnologies
Overview of TNPW060354K9BECN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060354K9BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060354K9BECN
|
Avnet Americas | Res Thin Film 0603 54.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060354K9BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
71-TNPW060354K9BETY
|
Mouser Electronics | Thin Film Resistors - SMD 54.9Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5150 / $1.4600 | Order Now |
DISTI #
TNPW060354K9BECN
|
TTI | Thin Film Resistors - SMD 54.9Kohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2650 / $0.3570 | Buy Now |
Part Details for TNPW060354K9BECN
TNPW060354K9BECN CAD Models
TNPW060354K9BECN Part Data Attributes
|
TNPW060354K9BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060354K9BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060354K9BECN
This table gives cross-reference parts and alternative options found for TNPW060354K9BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060354K9BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD0754K9 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060354K9BECN vs RT0603BRD0754K9 |
M1106030D5492BP500 | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060354K9BECN vs M1106030D5492BP500 |
M1106030D5492BP100 | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060354K9BECN vs M1106030D5492BP100 |
RB06BTP5492 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060354K9BECN vs RB06BTP5492 |
239062445493L | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060354K9BECN vs 239062445493L |
TNPW060354K9BEEN | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060354K9BECN vs TNPW060354K9BEEN |
239060435493 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060354K9BECN vs 239060435493 |
RT0603BRD1054K9 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060354K9BECN vs RT0603BRD1054K9 |
MCT06030D5492BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 54900 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060354K9BECN vs MCT06030D5492BP100 |
MCT06030D5492BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 54900 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060354K9BECN vs MCT06030D5492BP500 |