Datasheets
TNPW06034K70BECN by:

Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for TNPW06034K70BECN by Vishay Intertechnologies

Overview of TNPW06034K70BECN by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TNPW06034K70BECN

Part # Distributor Description Stock Price Buy
DISTI # TNPW06034K70BECN
Avnet Americas Res Thin Film 0603 4.7K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06034K70BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2646
  • 2,000 $0.2597
  • 4,000 $0.2568
  • 6,000 $0.2528
  • 8,000 $0.2489
$0.2489 / $0.2646 Buy Now
DISTI # 71-TNPW06034K70BECN
Mouser Electronics Thin Film Resistors - SMD 4.7Kohms .1% 25ppm RoHS: Not Compliant 1130
  • 1 $1.4500
  • 10 $1.0400
  • 25 $0.9630
  • 50 $0.7840
  • 100 $0.6900
  • 250 $0.6330
  • 500 $0.5330
  • 1,000 $0.5150
$0.5150 / $1.4500 Buy Now
DISTI # TNPW06034K70BECN
TTI Thin Film Resistors - SMD 4.7Kohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.3080
  • 2,000 $0.3020
  • 4,000 $0.2960
  • 6,000 $0.2900
  • 10,000 $0.2850
  • 20,000 $0.2790
  • 100,000 $0.2740
$0.2740 / $0.3080 Buy Now

Part Details for TNPW06034K70BECN

TNPW06034K70BECN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TNPW06034K70BECN Part Data Attributes

TNPW06034K70BECN Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TNPW06034K70BECN Vishay Intertechnologies Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 4700 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for TNPW06034K70BECN

This table gives cross-reference parts and alternative options found for TNPW06034K70BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06034K70BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT0603BRD134K7 Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW06034K70BECN vs RT0603BRD134K7
RT0603BRD074K7 Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW06034K70BECN vs RT0603BRD074K7
TNPW06034K70BEEA Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW06034K70BECN vs TNPW06034K70BEEA
MCT0603MD4701BP100 RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 4700 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag TNPW06034K70BECN vs MCT0603MD4701BP100
RTF164701A25PPM Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Dubilier TNPW06034K70BECN vs RTF164701A25PPM
WF06R4701BTL Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation TNPW06034K70BECN vs WF06R4701BTL
MCT06030D4701BP100 Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW06034K70BECN vs MCT06030D4701BP100
RB06BTP4701 Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW06034K70BECN vs RB06BTP4701
RT0603BRD074K70 Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation TNPW06034K70BECN vs RT0603BRD074K70
9T06031A4701WAPFT Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation TNPW06034K70BECN vs 9T06031A4701WAPFT

TNPW06034K70BECN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW06034K70BECN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW06034K70BECN by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW06034K70BECN would you like to use for your alert(s)?
  • Please alert me when TNPW06034K70BECN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW06034K70BECN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW06034K70BECN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW06034K70BECN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW06034K70BECN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW06034K70BECN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: