Part Details for TNPW06034K64BEEA by Vishay Intertechnologies
Overview of TNPW06034K64BEEA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06034K64BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5654
|
Newark | Res, Aec-Q200, 4K64, 0.1%, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW06034K64BEEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3757 |
|
$0.0900 | Buy Now |
DISTI #
05R3765
|
Newark | Res, Thin Film, 4K64, 0.1%, 0.063W, 0603, Reel, Resistance:4.64Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06034K64BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW06034K64BEEA
|
Avnet Americas | SMD Chip Resistor, 4.64 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06034K64BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0663 / $0.0750 | Buy Now |
DISTI #
71-TNPW06034K64BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 4.64Kohms .1% 25ppm RoHS: Compliant | 9569 |
|
$0.1010 / $0.3800 | Buy Now |
|
Future Electronics | TNPW0603 4K64 0.1% T-9 ET1 e3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 10000Reel |
|
$0.0992 / $0.1080 | Buy Now |
DISTI #
71240619
|
Verical | Res Thin Film 0603 4.64K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 2330 | Americas - 5000 |
|
$0.1235 / $0.2238 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 5000 |
|
$0.1097 / $0.7313 | Buy Now |
|
Quest Components | 6660 |
|
$0.1219 / $0.9750 | Buy Now | |
DISTI #
TNPW06034K64BEEA
|
TTI | Thin Film Resistors - SMD 4.64Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0960 / $0.1020 | Buy Now |
DISTI #
TNPW06034K64BEEA
|
Avnet Abacus | SMD Chip Resistor, 4.64 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06034K64BEEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW06034K64BEEA
TNPW06034K64BEEA CAD Models
TNPW06034K64BEEA Part Data Attributes
|
TNPW06034K64BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06034K64BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06034K64BEEA
This table gives cross-reference parts and alternative options found for TNPW06034K64BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06034K64BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06034K64BETA | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06034K64BEEA vs TNPW06034K64BETA |
MCT06030D4641BP100 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06034K64BEEA vs MCT06030D4641BP100 |
TNPW06034K64BECN | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06034K64BEEA vs TNPW06034K64BECN |