Part Details for TNPW060345K3FHTA by Vishay Intertechnologies
Overview of TNPW060345K3FHTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060345K3FHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060345K3FHTA
|
Avnet Americas | Res Thin Film 0603 45.3K Ohm 1% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060345K3FHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0953 / $0.1013 | Buy Now |
DISTI #
71-TNPW060345K3FHTA
|
Mouser Electronics | Thin Film Resistors - SMD 45.3Kohms 1% 50ppm RoHS: Not Compliant | 0 |
|
$0.0930 / $0.3600 | Order Now |
Part Details for TNPW060345K3FHTA
TNPW060345K3FHTA CAD Models
TNPW060345K3FHTA Part Data Attributes
|
TNPW060345K3FHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060345K3FHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060345K3FHTA
This table gives cross-reference parts and alternative options found for TNPW060345K3FHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060345K3FHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE0745K3 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060345K3FHTA vs RT0603FRE0745K3 |
RB06FBS4532 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060345K3FHTA vs RB06FBS4532 |
PRC0603TC5045.3K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW060345K3FHTA vs PRC0603TC5045.3K+/-1% |
239040474533L | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060345K3FHTA vs 239040474533L |
9T06031A4532FBPF3 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060345K3FHTA vs 9T06031A4532FBPF3 |
9T06031A4532FBPF4 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060345K3FHTA vs 9T06031A4532FBPF4 |
MCT0603-501%VG01P545K3 | RES,SMT,THIN FILM,45.3K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Beyschlag | TNPW060345K3FHTA vs MCT0603-501%VG01P545K3 |
MCT06030C4532FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 45300 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060345K3FHTA vs MCT06030C4532FP500 |
239040474533 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060345K3FHTA vs 239040474533 |
RT0603FRE1345K3 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060345K3FHTA vs RT0603FRE1345K3 |