TNPW0603402RFHEC0H
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of TNPW0603402RFHEC0H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

CAD Models for TNPW0603402RFHEC0H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW0603402RFHEC0H by Vishay Intertechnologies

TNPW0603402RFHEC0H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
402 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. TNPW0603402RFHEC0H
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TNPW0603402RFHEC0H

This table gives cross-reference parts and alternative options found for TNPW0603402RFHEC0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603402RFHEC0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603FRE13402R Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW0603402RFHEC0H vs RT0603FRE13402R
CMF0603402R+-1%TCR50 Fixed Resistor, Thin Film, 0.065W, 402ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh TNPW0603402RFHEC0H vs CMF0603402R+-1%TCR50
MCT06030C4020FP500 RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 402 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag TNPW0603402RFHEC0H vs MCT06030C4020FP500
PRC0603TC50402R+/-1% Fixed Resistor, Thin Film, 0.0625W, 402ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc TNPW0603402RFHEC0H vs PRC0603TC50402R+/-1%
RB06FBS4020 Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW0603402RFHEC0H vs RB06FBS4020
9T06031A4020FBPFT Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation TNPW0603402RFHEC0H vs 9T06031A4020FBPFT
RT0603FRE07402R Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW0603402RFHEC0H vs RT0603FRE07402R
9T06031A4020FBPF4 Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation TNPW0603402RFHEC0H vs 9T06031A4020FBPF4
239040474021L Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW0603402RFHEC0H vs 239040474021L
MCT06030C4020FPW00 RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 402 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag TNPW0603402RFHEC0H vs MCT06030C4020FPW00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW0603402RFHEC0H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW0603402RFHEC0H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW0603402RFHEC0H would you like to use for your alert(s)?
  • Please alert me when TNPW0603402RFHEC0H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW0603402RFHEC0H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW0603402RFHEC0H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW0603402RFHEC0H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW0603402RFHEC0H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW0603402RFHEC0H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: