TNPW06033K01BEEN
Description: Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of TNPW06033K01BEEN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW06033K01BEEN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71M1242
Newark Res, Thin Film, 3K01, 0.1%, 0.1W, 0603, Reel, Resistance:3.01Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06033K01BEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.3000
$0.3000 Buy Now
DISTI # 71M1241
Newark Res, Thin Film, 3K01, 0.1%, 0.1W, 0603, Resistance:3.01Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06033K01BEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.5000
$0.5000 Buy Now
DISTI # TNPW06033K01BEEN
Avnet Americas SMD Chip Resistor, 3.01 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06033K01BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1887
  • 2,000 $0.1826
  • 4,000 $0.1766
  • 6,000 $0.1705
  • 8,000 $0.1639
  • 10,000 $0.1562
  • 100,000 $0.1485
$0.1485 / $0.1887 Buy Now
DISTI # 71-TNPW06033K01BEEN
Mouser Electronics Thin Film Resistors - SMD 3.01Kohms .1% 25ppm RoHS: Compliant 2532
  • 1 $0.8300
  • 10 $0.5990
  • 50 $0.5010
  • 100 $0.4420
  • 250 $0.4350
  • 500 $0.3270
  • 1,000 $0.2940
$0.2940 / $0.8300 Buy Now
DISTI # V72:2272_07431928
Arrow Electronics Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1837 Container: Cut Strips Americas - 21
  • 1 $0.3818
  • 10 $0.1323
$0.1323 / $0.3818 Buy Now
Future Electronics "RES 3.01K OHM 0.1% 1/8W 0603 " RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel 1000
Reel
  • 1,000 $0.1500
  • 3,000 $0.1450
  • 4,000 $0.1440
  • 10,000 $0.1400
  • 15,000 $0.1360
$0.1360 / $0.1500 Buy Now
DISTI # TNPW06033K01BEEN
TTI Thin Film Resistors - SMD 3.01Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 3000
In Stock
  • 1,000 $0.1450
$0.1450 Buy Now
DISTI # TNPW06033K01BEEN
Avnet Abacus SMD Chip Resistor, 3.01 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06033K01BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803604158236
Chip1Stop Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Conformal Coated Pad SMD Automotive Medical T/R RoHS: Compliant 21
  • 10 $0.2060
$0.2060 Buy Now

CAD Models for TNPW06033K01BEEN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW06033K01BEEN by Vishay Intertechnologies

TNPW06033K01BEEN
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3010 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. TNPW06033K01BEEN
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TNPW06033K01BEEN

This table gives cross-reference parts and alternative options found for TNPW06033K01BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06033K01BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW06033K01BETA Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW06033K01BEEN vs TNPW06033K01BETA
TNPW06033K01BETA0H Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW06033K01BEEN vs TNPW06033K01BETA0H
TNPW06033K01BEEA Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW06033K01BEEN vs TNPW06033K01BEEA
MCT0603MD3011BP100 Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW06033K01BEEN vs MCT0603MD3011BP100
MCT06030D3011BP500 Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW06033K01BEEN vs MCT06030D3011BP500
MCT06030D3011BP100 Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW06033K01BEEN vs MCT06030D3011BP100

Related Parts for TNPW06033K01BEEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW06033K01BEEN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW06033K01BEEN by Vishay Intertechnologies

  • Please alert me when TNPW06033K01BEEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW06033K01BEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW06033K01BEEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW06033K01BEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW06033K01BEEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW06033K01BEEN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: