Part Details for TNPW060333K0FHEA by Vishay Intertechnologies
Overview of TNPW060333K0FHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060333K0FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060333K0FHEA
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060333K0FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0473 | Buy Now |
DISTI #
71-TNPW060333K0FHEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0603 33K 1% T-2 ET1 e3 RoHS: Compliant | 0 |
|
$0.0430 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for TNPW060333K0FHEA
TNPW060333K0FHEA CAD Models
TNPW060333K0FHEA Part Data Attributes
|
TNPW060333K0FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060333K0FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060333K0FHEA
This table gives cross-reference parts and alternative options found for TNPW060333K0FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060333K0FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030C3302FPW00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 33000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW060333K0FHEA vs MCT06030C3302FPW00 |
TNPW060333K0FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TNPW060333K0FHEA vs TNPW060333K0FHTA |
PRC0603TC5033K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TNPW060333K0FHEA vs PRC0603TC5033K+/-1% |
RB06FBS3302 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TNPW060333K0FHEA vs RB06FBS3302 |
RT0603FRE0733K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW060333K0FHEA vs RT0603FRE0733K |
MCT06030C3302FP500 | Vishay Intertechnologies | $0.0386 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TNPW060333K0FHEA vs MCT06030C3302FP500 |
239042473303L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TNPW060333K0FHEA vs 239042473303L |
RB06FTS3302 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TNPW060333K0FHEA vs RB06FTS3302 |
RTF16333F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | TNPW060333K0FHEA vs RTF16333F |
MCT06030C3302FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 33000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW060333K0FHEA vs MCT06030C3302FP500 |