Part Details for TNPW0603301RFEEA by Vishay Intertechnologies
Overview of TNPW0603301RFEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603301RFEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TNPW0603301RFEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0603 301R 1% T-9 ET1 E3 RoHS: Compliant | 0 |
|
$0.0430 / $0.1800 | Order Now |
|
Future Electronics | 0603 301 Ohms 1% 25PPM thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 5000Reel |
|
$0.0422 / $0.0454 | Buy Now |
|
Quest Components | 3873 |
|
$0.1700 / $0.8500 | Buy Now |
Part Details for TNPW0603301RFEEA
TNPW0603301RFEEA CAD Models
TNPW0603301RFEEA Part Data Attributes
|
TNPW0603301RFEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603301RFEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603301RFEEA
This table gives cross-reference parts and alternative options found for TNPW0603301RFEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603301RFEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0603301OHMS1%25PPMBULK | Fixed Resistor, Thin Film, 0.065W, 301ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | TNPW0603301RFEEA vs CMF0603301OHMS1%25PPMBULK |
CMF0603301OHMS1%25PPMTAPE&REEL180MM | Fixed Resistor, Thin Film, 0.065W, 301ohm, 1% +/-Tol, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | TNPW0603301RFEEA vs CMF0603301OHMS1%25PPMTAPE&REEL180MM |
PRC0603TC25301R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW0603301RFEEA vs PRC0603TC25301R+/-1% |
RB06FTP3010 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603301RFEEA vs RB06FTP3010 |
239060473011 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603301RFEEA vs 239060473011 |
CMF0603301R+-1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 301ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603301RFEEA vs CMF0603301R+-1%TCR25 |
TNPW0603301RFETA | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603301RFEEA vs TNPW0603301RFETA |
RB06FBP3010 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603301RFEEA vs RB06FBP3010 |
PRC0603TTC25301R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW0603301RFEEA vs PRC0603TTC25301R+/-1% |
TNPW-06033011%T-9RT6 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW0603301RFEEA vs TNPW-06033011%T-9RT6 |