There are no models available for this part yet.
Overview of TNPW0603243KBETA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW0603243KBETA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50X2885
|
Newark | Tnpw-0603 243K 0.1% T-9 Rt1 |Vishay TNPW0603243KBETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3720 | Buy Now | |
DISTI #
TNPW0603243KBETA
|
Avnet Americas | Res Thin Film 0603 243K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603243KBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1769 / $0.1958 | Buy Now | |
DISTI #
71-TNPW0603243KBETA
|
Mouser Electronics | Thin Film Resistors - SMD 243Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.2700 | Order Now | |
DISTI #
TNPW0603243KBETA
|
TTI | Thin Film Resistors - SMD 243Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2470 | Buy Now |
CAD Models for TNPW0603243KBETA by Vishay Intertechnologies
Part Data Attributes for TNPW0603243KBETA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
243000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW0603243KBETA
This table gives cross-reference parts and alternative options found for TNPW0603243KBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603243KBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A2433BAPF4 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603243KBETA vs 9T06031A2433BAPF4 |
RB06BBP2433 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603243KBETA vs RB06BBP2433 |
TNPW0603243KBEEN | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603243KBETA vs TNPW0603243KBEEN |
MCT06030D2433BP100 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603243KBETA vs MCT06030D2433BP100 |
TNPW0603243KBECN | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603243KBETA vs TNPW0603243KBECN |
CMF0603243K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603243KBETA vs CMF0603243K+-0.1%TCR25 |
239060442434 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603243KBETA vs 239060442434 |
RT0603BRD07243K | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603243KBETA vs RT0603BRD07243K |
239062442434L | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603243KBETA vs 239062442434L |
RT0603BRD13243K | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603243KBETA vs RT0603BRD13243K |