Part Details for TNPW0603200RBECN by Vishay Dale
Overview of TNPW0603200RBECN by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603200RBECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603200RBECN-ND
|
DigiKey | RES 200 OHM 0.1% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5340 | Buy Now |
Part Details for TNPW0603200RBECN
TNPW0603200RBECN CAD Models
TNPW0603200RBECN Part Data Attributes
|
TNPW0603200RBECN
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW0603200RBECN
Vishay Dale
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 200ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603200RBECN
This table gives cross-reference parts and alternative options found for TNPW0603200RBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603200RBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603200RBHEA | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0603200RBECN vs TNPW0603200RBHEA |
TNPW0603200RBETA | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 200ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW0603200RBECN vs TNPW0603200RBETA |
TNPW0603200RBEEA | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0603200RBECN vs TNPW0603200RBEEA |
TNPW0603200RBHTA | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 200ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW0603200RBECN vs TNPW0603200RBHTA |