Part Details for TNPW06031K43FHEA by Vishay Intertechnologies
Overview of TNPW06031K43FHEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K43FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW06031K43FHEA
|
Avnet Americas | Res Thin Film 0603 1.43K Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06031K43FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for TNPW06031K43FHEA
TNPW06031K43FHEA CAD Models
TNPW06031K43FHEA Part Data Attributes
|
TNPW06031K43FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K43FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K43FHEA
This table gives cross-reference parts and alternative options found for TNPW06031K43FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K43FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE131K43 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K43FHEA vs RT0603FRE131K43 |
MCT06030C1431FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 1430 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06031K43FHEA vs MCT06030C1431FP500 |
MCT06030C1431FP500 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K43FHEA vs MCT06030C1431FP500 |
RB06FTS1431 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06031K43FHEA vs RB06FTS1431 |
239040471432L | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K43FHEA vs 239040471432L |
TNPW06031K43FHTA | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K43FHEA vs TNPW06031K43FHTA |
9T06031A1431FBPF4 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K43FHEA vs 9T06031A1431FBPF4 |
RT0603FRE071K43 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K43FHEA vs RT0603FRE071K43 |
9T06031A1431FBPF3 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K43FHEA vs 9T06031A1431FBPF3 |
9T06031A1431FBPFT | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K43FHEA vs 9T06031A1431FBPFT |