There are no models available for this part yet.
Overview of TNPW06031K35BEEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW06031K35BEEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW06031K35BEEA
|
Avnet Americas | Resistor High Stability Thin Film 0603 1.35k Ohm 0.1% 1/10W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW06031K35BEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now | |
DISTI #
71-TNPW06031K35BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 1.35K OHM .1% 25PPM 1/8W RoHS: Compliant | 0 |
|
$0.1490 / $0.1530 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0750 | Buy Now | ||
DISTI #
TNPW06031K35BEEA
|
TTI | Thin Film Resistors - SMD 1.35K OHM .1% 25PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.0950 | Buy Now | |
DISTI #
TNPW06031K35BEEA
|
Avnet Asia | Resistor High Stability Thin Film 0603 1.35k Ohm 0.1% 1/10W ±25ppm/K Molded Paper T/R (Alt: TNPW06031K35BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for TNPW06031K35BEEA by Vishay Intertechnologies
Part Data Attributes for TNPW06031K35BEEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.11 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1350 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW06031K35BEEA
This table gives cross-reference parts and alternative options found for TNPW06031K35BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K35BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF06031K35+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 1350ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06031K35BEEA vs CMF06031K35+-0.1%TCR25 |
TNPW06031K35BETA | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K35BEEA vs TNPW06031K35BETA |
9T06031A1351BAPFT | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K35BEEA vs 9T06031A1351BAPFT |
RT0603BRD071K35 | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K35BEEA vs RT0603BRD071K35 |
239064441352L | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K35BEEA vs 239064441352L |
239064431352L | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K35BEEA vs 239064431352L |
RTF161351A25PPM | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW06031K35BEEA vs RTF161351A25PPM |
239060431352L | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K35BEEA vs 239060431352L |
RT0603BRD101K35L | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K35BEEA vs RT0603BRD101K35L |
239062431352L | Fixed Resistor, Thin Film, 0.1W, 1350ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K35BEEA vs 239062431352L |