Part Details for TNPW0603196KBECN by Vishay Intertechnologies
Overview of TNPW0603196KBECN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603196KBECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603196KBECN
|
Avnet Americas | Res Thin Film 0603 196K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603196KBECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-TNPW0603196KBECN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0603 196K 0.1% T-9 R52 | 0 |
|
$0.5150 / $1.4500 | Order Now |
Part Details for TNPW0603196KBECN
TNPW0603196KBECN CAD Models
TNPW0603196KBECN Part Data Attributes
|
TNPW0603196KBECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603196KBECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Total Weight | 2.256247 | |
Category CO2 Kg | 4.54 | |
CO2 | 10.243361380000001 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1, 10099-76-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603196KBECN
This table gives cross-reference parts and alternative options found for TNPW0603196KBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603196KBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060441964 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603196KBECN vs 239060441964 |
CMF0603196KOHMS0.1%25PPMTAPE&REEL180MM | Fixed Resistor, Thin Film, 0.065W, 196000ohm, 0.1% +/-Tol, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | TNPW0603196KBECN vs CMF0603196KOHMS0.1%25PPMTAPE&REEL180MM |
9T06031A1963BAPF4 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603196KBECN vs 9T06031A1963BAPF4 |
239060431964 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603196KBECN vs 239060431964 |
RT0603BRD13196K | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603196KBECN vs RT0603BRD13196K |
RB06BTP1963 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603196KBECN vs RB06BTP1963 |
MCT06030D1963BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 196000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603196KBECN vs MCT06030D1963BP100 |
RT0603BRD10196K | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603196KBECN vs RT0603BRD10196K |
RT0603BRD07196K | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603196KBECN vs RT0603BRD07196K |
TNPW0603196KBEEN | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603196KBECN vs TNPW0603196KBEEN |