Part Details for TNPW0603193KBECN by Vishay Intertechnologies
Overview of TNPW0603193KBECN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW0603193KBECN
TNPW0603193KBECN CAD Models
TNPW0603193KBECN Part Data Attributes
|
TNPW0603193KBECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603193KBECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 193000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603193KBECN
This table gives cross-reference parts and alternative options found for TNPW0603193KBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603193KBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603193KBETA0H | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603193KBECN vs TNPW0603193KBETA0H |
9T06031A1933BAPF4 | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603193KBECN vs 9T06031A1933BAPF4 |
9T06031A1933BAPF3 | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603193KBECN vs 9T06031A1933BAPF3 |
RT0603BRD10193K | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603193KBECN vs RT0603BRD10193K |
239060441934L | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603193KBECN vs 239060441934L |
TNPW0603193KBEEA | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603193KBECN vs TNPW0603193KBEEA |
RT0603BRD07193K | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603193KBECN vs RT0603BRD07193K |
RT0603BRD13193K | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603193KBECN vs RT0603BRD13193K |
MCT06030D1933BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 193000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603193KBECN vs MCT06030D1933BP100 |
RT0603BRD13193KL | Fixed Resistor, Thin Film, 0.1W, 193000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603193KBECN vs RT0603BRD13193KL |