Part Details for TNPW060318K2DEEA by Vishay Intertechnologies
Overview of TNPW060318K2DEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060318K2DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060318K2DEEA
|
Avnet Americas | Res Thin Film 0603 18.2K Ohm 0.5% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060318K2DEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 / $0.0405 | Buy Now |
DISTI #
71-TNPW060318K2DEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0603 18K2 0.5% T-9 ET1 e3 | 0 |
|
$0.0500 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0375 | Buy Now |
|
Quest Components | 2536 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for TNPW060318K2DEEA
TNPW060318K2DEEA CAD Models
TNPW060318K2DEEA Part Data Attributes
|
TNPW060318K2DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060318K2DEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060318K2DEEA
This table gives cross-reference parts and alternative options found for TNPW060318K2DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060318K2DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1822DAPF4 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060318K2DEEA vs 9T06031A1822DAPF4 |
MCT06030D1822DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 18200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060318K2DEEA vs MCT06030D1822DP500 |
9T06031A1822DAPF3 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060318K2DEEA vs 9T06031A1822DAPF3 |
239060461823 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060318K2DEEA vs 239060461823 |
239060461823L | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060318K2DEEA vs 239060461823L |
RT0603DRD1018K2 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060318K2DEEA vs RT0603DRD1018K2 |
MCT06030D1822DP500 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060318K2DEEA vs MCT06030D1822DP500 |
RT0603DRD0718K2 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060318K2DEEA vs RT0603DRD0718K2 |
239062461823L | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060318K2DEEA vs 239062461823L |
RT0603DRD1318K2 | Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060318K2DEEA vs RT0603DRD1318K2 |