Part Details for TNPW0603187KFHEA by Vishay Intertechnologies
Overview of TNPW0603187KFHEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603187KFHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2356
|
Newark | |Vishay TNPW0603187KFHEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0700 | Buy Now |
DISTI #
TNPW0603187KFHEA
|
Avnet Americas | TNPW0603 187K 1% T-2 ET1 E3 - Tape and Reel (Alt: TNPW0603187KFHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
DISTI #
TNPW0603187KFHEA
|
TTI | Thin Film Resistors - SMD 187K OHM 1% 50PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0610 | Buy Now |
Part Details for TNPW0603187KFHEA
TNPW0603187KFHEA CAD Models
TNPW0603187KFHEA Part Data Attributes
|
TNPW0603187KFHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603187KFHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603187KFHEA
This table gives cross-reference parts and alternative options found for TNPW0603187KFHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603187KFHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030C1873FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 187000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603187KFHEA vs MCT06030C1873FP500 |
239042471874L | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603187KFHEA vs 239042471874L |
RB06FBS1873 | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603187KFHEA vs RB06FBS1873 |
RTF161873F | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW0603187KFHEA vs RTF161873F |
RT0603FRE07187K | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603187KFHEA vs RT0603FRE07187K |
PRC0603TTC50187K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW0603187KFHEA vs PRC0603TTC50187K+/-1% |
239040471874L | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603187KFHEA vs 239040471874L |
RT0603FRE13187K | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603187KFHEA vs RT0603FRE13187K |
CMF0603187K+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603187KFHEA vs CMF0603187K+-1%TCR50 |
239040471874 | Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603187KFHEA vs 239040471874 |