TNPW0603120KBYEN
Description: Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of TNPW0603120KBYEN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW0603120KBYEN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TNPW0603120KBYEN
Avnet Americas Resistor High Stability Thin Film 0603 120k Ohm 0.1% 1/10W ±10ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW0603120KBYEN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3430
  • 2,000 $0.3320
  • 4,000 $0.3210
  • 6,000 $0.3100
  • 8,000 $0.2980
  • 10,000 $0.2840
  • 100,000 $0.2700
$0.2700 / $0.3430 Buy Now
DISTI # 71-TNPW0603120KBYEN
Mouser Electronics Thin Film Resistors - SMD 120 Kohms 0.1% 10ppm RoHS: Compliant 4727
  • 1 $0.8100
  • 10 $0.5720
  • 25 $0.5670
  • 50 $0.4410
  • 100 $0.3910
  • 250 $0.3850
  • 500 $0.2900
  • 1,000 $0.2570
  • 2,000 $0.2550
$0.2550 / $0.8100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks 0
  • 1,000 $0.2500
$0.2500 Buy Now
DISTI # TNPW0603120KBYEN
Avnet Abacus Resistor High Stability Thin Film 0603 120k Ohm 0.1% 1/10W �10ppm/K Molded Paper T/R (Alt: TNPW0603120KBYEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TNPW0603120KBYEN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW0603120KBYEN by Vishay Intertechnologies

TNPW0603120KBYEN
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
120000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. TNPW0603120KBYEN
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TNPW0603120KBYEN

This table gives cross-reference parts and alternative options found for TNPW0603120KBYEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603120KBYEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW0603120KBYCN Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW0603120KBYEN vs TNPW0603120KBYCN
TNPW0603120KBYEA Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW0603120KBYEN vs TNPW0603120KBYEA
RB06BTK1203 Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW0603120KBYEN vs RB06BTK1203

Related Parts for TNPW0603120KBYEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW0603120KBYEN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW0603120KBYEN by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW0603120KBYEN would you like to use for your alert(s)?
  • Please alert me when TNPW0603120KBYEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW0603120KBYEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW0603120KBYEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW0603120KBYEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW0603120KBYEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW0603120KBYEN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: