Datasheets
TNPW0603120KBYEA by:

Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Part Details for TNPW0603120KBYEA by Vishay Intertechnologies

Overview of TNPW0603120KBYEA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW0603120KBYEA

Part # Distributor Description Stock Price Buy
DISTI # 50X1893
Newark Tnpw0603 120K 0.1% T-13 Et1 E3 |Vishay TNPW0603120KBYEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.4080
  • 10,000 $0.3820
  • 15,000 $0.3620
$0.3620 / $0.4080 Buy Now
DISTI # TNPW0603120KBYEA
Avnet Americas Res Thin Film 0603 120K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603120KBYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.3087
  • 10,000 $0.2988
  • 20,000 $0.2889
  • 30,000 $0.2790
  • 40,000 $0.2682
  • 50,000 $0.2556
  • 500,000 $0.2430
$0.2430 / $0.3087 Buy Now
DISTI # 71-TNPW0603120KBYEA
Mouser Electronics Thin Film Resistors - SMD 120K OHM .1% 10PPM 1/8W RoHS: Compliant 0
  • 5,000 $0.2330
$0.2330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.2250
$0.2250 Buy Now
DISTI # TNPW0603120KBYEA
TTI Thin Film Resistors - SMD 120K OHM .1% 10PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.3400
$0.3400 Buy Now

Part Details for TNPW0603120KBYEA

TNPW0603120KBYEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TNPW0603120KBYEA Part Data Attributes

TNPW0603120KBYEA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TNPW0603120KBYEA Vishay Intertechnologies Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.11 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 120000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for TNPW0603120KBYEA

This table gives cross-reference parts and alternative options found for TNPW0603120KBYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603120KBYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TNPW0603120KBYEN Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW0603120KBYEA vs TNPW0603120KBYEN
TNPW0603120KBYCN Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW0603120KBYEA vs TNPW0603120KBYCN
RB06BTK1203 Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW0603120KBYEA vs RB06BTK1203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW0603120KBYEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW0603120KBYEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW0603120KBYEA would you like to use for your alert(s)?
  • Please alert me when TNPW0603120KBYEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW0603120KBYEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW0603120KBYEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW0603120KBYEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW0603120KBYEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW0603120KBYEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: