Part Details for TNPW0603115RFHTA by Vishay Intertechnologies
Overview of TNPW0603115RFHTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603115RFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603115RFHTA
|
Avnet Americas | Res Thin Film 0603 115 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603115RFHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0625 / $0.0705 | Buy Now |
Part Details for TNPW0603115RFHTA
TNPW0603115RFHTA CAD Models
TNPW0603115RFHTA Part Data Attributes
|
TNPW0603115RFHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603115RFHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603115RFHTA
This table gives cross-reference parts and alternative options found for TNPW0603115RFHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603115RFHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030C1150FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 115 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603115RFHTA vs MCT06030C1150FP500 |
RT0603FRE07115R | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603115RFHTA vs RT0603FRE07115R |
CMF0603115R+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603115RFHTA vs CMF0603115R+-1%TCR50 |
RB06FTS1150 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603115RFHTA vs RB06FTS1150 |
RT0603FRE13115R | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603115RFHTA vs RT0603FRE13115R |
MCT0603-501%P5115R | RES,SMT,THIN FILM,115 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Beyschlag | TNPW0603115RFHTA vs MCT0603-501%P5115R |
239040471151 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603115RFHTA vs 239040471151 |
239040471151L | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603115RFHTA vs 239040471151L |
MCT06030C1150FP500 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603115RFHTA vs MCT06030C1150FP500 |
RB06FBS1150 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603115RFHTA vs RB06FBS1150 |