-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9269
|
Newark | Res, 10R, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay TNPW060310R0BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1420 | Buy Now |
DISTI #
05R4172
|
Newark | Res, Thin Film, 10R, 0.1%, 0.063W, 0603, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Vishay TNPW060310R0BEEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3345 |
|
$0.1700 / $0.2000 | Buy Now |
DISTI #
05R4172
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 05R4172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 3345 Partner Stock |
|
$0.2160 / $0.5200 | Buy Now |
DISTI #
TNPW060310R0BEEA
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060310R0BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.0945 | Buy Now |
DISTI #
71-TNPW060310R0BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 10ohms .1% 25ppm RoHS: Compliant | 16518 |
|
$0.1370 / $0.5000 | Buy Now |
DISTI #
E02:0323_04193661
|
Arrow Electronics | Res Thin Film 0603 10 Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2436 | Europe - 5000 |
|
$0.1396 | Buy Now |
DISTI #
V72:2272_07435061
|
Arrow Electronics | Res Thin Film 0603 10 Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2344 Container: Cut Strips | Americas - 12 |
|
$0.1286 / $0.4737 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 10 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.0900 / $0.0951 | Buy Now |
DISTI #
84858541
|
Verical | Res Thin Film 0603 10 Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2436 | Americas - 5000 |
|
$0.1387 | Buy Now |
|
Bristol Electronics | 4218 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW060310R0BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310R0BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for TNPW060310R0BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310R0BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062441009L | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060310R0BEEA vs 239062441009L |
9T06031A10R0BAPF3 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060310R0BEEA vs 9T06031A10R0BAPF3 |
TNPW060310R0BEEC | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060310R0BEEA vs TNPW060310R0BEEC |
RTF1610R0A25PPM | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW060310R0BEEA vs RTF1610R0A25PPM |
239060441009 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060310R0BEEA vs 239060441009 |
239060431009 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060310R0BEEA vs 239060431009 |
RT0603BRD0710R0 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | TNPW060310R0BEEA vs RT0603BRD0710R0 |
9T06031A10R0BAPF4 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060310R0BEEA vs 9T06031A10R0BAPF4 |
RTF16100A25PPM | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW060310R0BEEA vs RTF16100A25PPM |
CMF060310R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060310R0BEEA vs CMF060310R+-0.1%TCR25 |