Part Details for TNPW0603105RFEEA by Vishay Intertechnologies
Overview of TNPW0603105RFEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603105RFEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603105RFEEA
|
Avnet Americas | Res Thin Film 0603 105 Ohm 1% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603105RFEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0473 | Buy Now |
DISTI #
71-TNPW0603105RFEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0603 105R 1% T-9 ET1 e3 RoHS: Compliant | 0 |
|
$0.0430 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0225 | Buy Now |
Part Details for TNPW0603105RFEEA
TNPW0603105RFEEA CAD Models
TNPW0603105RFEEA Part Data Attributes
|
TNPW0603105RFEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603105RFEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603105RFEEA
This table gives cross-reference parts and alternative options found for TNPW0603105RFEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603105RFEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TTC25105R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW0603105RFEEA vs PRC0603TTC25105R+/-1% |
RB06FTP1050 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW0603105RFEEA vs RB06FTP1050 |
PRC0603TC25105R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW0603105RFEEA vs PRC0603TC25105R+/-1% |
TNPW0603105RFETC | Vishay Dale | Check for Price | RESISTOR, THIN FILM, 0.063 W, 1 %, 25 ppm, 105 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | TNPW0603105RFEEA vs TNPW0603105RFETC |