Part Details for TNPW04029K10BYEP by Vishay Intertechnologies
Overview of TNPW04029K10BYEP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04029K10BYEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TNPW04029K10BYEP
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0402 9K1 0.1% T-13 EP1 E3 RoHS: Compliant | 1290 |
|
$0.2500 / $0.8100 | Buy Now |
Part Details for TNPW04029K10BYEP
TNPW04029K10BYEP CAD Models
TNPW04029K10BYEP Part Data Attributes
|
TNPW04029K10BYEP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04029K10BYEP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04029K10BYEP
This table gives cross-reference parts and alternative options found for TNPW04029K10BYEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04029K10BYEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB04BBK9101 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | TNPW04029K10BYEP vs RB04BBK9101 |
RT0402WRB079K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0402 | TNPW04029K10BYEP vs RT0402WRB079K1 |
RB04BTK9101 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | TNPW04029K10BYEP vs RB04BTK9101 |
RT0402BRB079K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TNPW04029K10BYEP vs RT0402BRB079K1 |
RT0402BRB139K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TNPW04029K10BYEP vs RT0402BRB139K1 |
RT0402WRB139K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0402 | TNPW04029K10BYEP vs RT0402WRB139K1 |