Part Details for TNPW040259R0DEED by Vishay Intertechnologies
Overview of TNPW040259R0DEED by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040259R0DEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW040259R0DEED
|
Avnet Americas | TNPW0402 59R 0.5% T-9 ET7 E3 - Tape and Reel (Alt: TNPW040259R0DEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 / $0.0945 | Buy Now |
DISTI #
71-TNPW040259R0DEED
|
Mouser Electronics | Thin Film Resistors - SMD 59 OHM .5% 25PPM 1/10W RoHS: Compliant | 0 |
|
$0.0870 | Order Now |
|
Future Electronics | 59 Ohms 0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Auto RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0818 / $0.0854 | Buy Now |
DISTI #
TNPW040259R0DEED
|
TTI | Thin Film Resistors - SMD 59 OHM .5% 25PPM 1/10W RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0920 | Buy Now |
Part Details for TNPW040259R0DEED
TNPW040259R0DEED CAD Models
TNPW040259R0DEED Part Data Attributes
|
TNPW040259R0DEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040259R0DEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 59ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040259R0DEED
This table gives cross-reference parts and alternative options found for TNPW040259R0DEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040259R0DEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402DRD1359R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TNPW040259R0DEED vs RT0402DRD1359R |
RT0402DRD0759R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TNPW040259R0DEED vs RT0402DRD0759R |
RB04DBP59R0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TNPW040259R0DEED vs RB04DBP59R0 |
RTF0459R0B25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | TNPW040259R0DEED vs RTF0459R0B25PPM |
RB04DTP59R0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TNPW040259R0DEED vs RB04DTP59R0 |
RT0402DRD1359R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040259R0DEED vs RT0402DRD1359R0 |
RT0402DRD1059R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040259R0DEED vs RT0402DRD1059R0 |