Part Details for TNPW040259K0BEED by Vishay Intertechnologies
Overview of TNPW040259K0BEED by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040259K0BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1047
|
Newark | Tnpw0402 59K 0.1% T-9 Et7 E3 |Vishay TNPW040259K0BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
TNPW040259K0BEED
|
Avnet Americas | SMD Chip Resistor, 59 kOhm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW040259K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0877 | Buy Now |
DISTI #
71-TNPW040259K0BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 59Kohm .1% 25ppm RoHS: Compliant | 11634 |
|
$0.1000 / $0.3800 | Buy Now |
|
Future Electronics | 0402 59K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 10000Reel |
|
$0.0845 / $0.0869 | Buy Now |
DISTI #
TNPW040259K0BEED
|
TTI | Thin Film Resistors - SMD 1/16W 59Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0990 | Buy Now |
Part Details for TNPW040259K0BEED
TNPW040259K0BEED CAD Models
TNPW040259K0BEED Part Data Attributes
|
TNPW040259K0BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040259K0BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 59000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040259K0BEED
This table gives cross-reference parts and alternative options found for TNPW040259K0BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040259K0BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB04BBP5902 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TNPW040259K0BEED vs RB04BBP5902 |
RT0402BCD59K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040259K0BEED vs RT0402BCD59K0 |
RB04BTP5902 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TNPW040259K0BEED vs RB04BTP5902 |
RT0402WRD1359K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040259K0BEED vs RT0402WRD1359K |
RT0402BRD1359K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040259K0BEED vs RT0402BRD1359K |
RT0402WRD1359KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | TNPW040259K0BEED vs RT0402WRD1359KL |
RTF045902A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | TNPW040259K0BEED vs RTF045902A25PPM |
RT0402BRD0759K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040259K0BEED vs RT0402BRD0759K0 |
RT0402BRD1059K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040259K0BEED vs RT0402BRD1059K0 |
RT0402BRD1359K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | TNPW040259K0BEED vs RT0402BRD1359K0 |