Part Details for TNPW040240K2BETP by Vishay Intertechnologies
Overview of TNPW040240K2BETP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040240K2BETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW040240K2BETP
|
Avnet Americas | TNPW-0402 40.2K 0.1% T-9 TP1 - Tape and Reel (Alt: TNPW040240K2BETP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6541 / $0.6953 | Buy Now |
DISTI #
71-TNPW040240K2BETP
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0402 40.2K 0.1% T-9 TP1 | 0 |
|
$0.6430 | Order Now |
Part Details for TNPW040240K2BETP
TNPW040240K2BETP CAD Models
TNPW040240K2BETP Part Data Attributes
|
TNPW040240K2BETP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040240K2BETP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040240K2BETP
This table gives cross-reference parts and alternative options found for TNPW040240K2BETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040240K2BETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BCD40K2 | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040240K2BETP vs RT0402BCD40K2 |
TNPW040240K2BEED | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040240K2BETP vs TNPW040240K2BEED |
TNPW040240K2BEEP | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040240K2BETP vs TNPW040240K2BEEP |
RT0402BRD0740K2 | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040240K2BETP vs RT0402BRD0740K2 |
RT0402BRD1340K2 | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040240K2BETP vs RT0402BRD1340K2 |
RB04BBP4022 | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040240K2BETP vs RB04BBP4022 |
RT0402WRD0740K2L | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040240K2BETP vs RT0402WRD0740K2L |