Part Details for TNPW040239K20.1%T-9ET2E3 by Vishay Intertechnologies
Overview of TNPW040239K20.1%T-9ET2E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW040239K20.1%T-9ET2E3
TNPW040239K20.1%T-9ET2E3 CAD Models
TNPW040239K20.1%T-9ET2E3 Part Data Attributes
|
TNPW040239K20.1%T-9ET2E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040239K20.1%T-9ET2E3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040239K20.1%T-9ET2E3
This table gives cross-reference parts and alternative options found for TNPW040239K20.1%T-9ET2E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040239K20.1%T-9ET2E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW040239K2BETD | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040239K20.1%T-9ET2E3 vs TNPW040239K2BETD |
TNPW040239K2BETP | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040239K20.1%T-9ET2E3 vs TNPW040239K2BETP |
RT0402BCD39K2 | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040239K20.1%T-9ET2E3 vs RT0402BCD39K2 |
RT0402WRD1339K2 | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040239K20.1%T-9ET2E3 vs RT0402WRD1339K2 |
RT0402WRD1339K2L | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040239K20.1%T-9ET2E3 vs RT0402WRD1339K2L |
RT0402BRD1339K2 | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040239K20.1%T-9ET2E3 vs RT0402BRD1339K2 |
RB04BTP3922 | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040239K20.1%T-9ET2E3 vs RB04BTP3922 |
RT0402BRD1039K2 | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040239K20.1%T-9ET2E3 vs RT0402BRD1039K2 |
RT0402WRD0739K2L | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040239K20.1%T-9ET2E3 vs RT0402WRD0739K2L |
RB04BBP3922 | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040239K20.1%T-9ET2E3 vs RB04BBP3922 |