Part Details for TNPW040224K0BEED by Vishay Intertechnologies
Overview of TNPW040224K0BEED by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040224K0BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9248
|
Newark | Res, 24K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Vishay TNPW040224K0BEED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1100 | Buy Now |
DISTI #
65AK0174
|
Newark | Res, 24K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Vishay TNPW040224K0BEED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7840 |
|
$0.2080 / $0.2670 | Buy Now |
DISTI #
50X0491
|
Newark | Tnpw0402 24K 0.1% T-9 Et7 E3 Rohs Compliant: Yes |Vishay TNPW040224K0BEED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TNPW040224K0BEED
|
Avnet Americas | SMD Chip Resistor, 24 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW040224K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0793 / $0.0877 | Buy Now |
DISTI #
71-TNPW040224K0BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 24Kohm .1% 25ppm RoHS: Compliant | 70795 |
|
$0.1000 / $0.3800 | Buy Now |
|
Future Electronics | 24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Autom Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 20000Reel |
|
$0.0893 / $0.0918 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 8845 |
|
$0.1521 / $0.5850 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.063W, 24000OHM, 50V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0402 | 7076 |
|
$0.1950 / $0.7800 | Buy Now |
DISTI #
TNPW040224K0BEED
|
TTI | Thin Film Resistors - SMD 1/16W 24Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0890 / $0.0920 | Buy Now |
DISTI #
TNPW040224K0BEED
|
Avnet Abacus | SMD Chip Resistor, 24 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW040224K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW040224K0BEED
TNPW040224K0BEED CAD Models
TNPW040224K0BEED Part Data Attributes
|
TNPW040224K0BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040224K0BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040224K0BEED
This table gives cross-reference parts and alternative options found for TNPW040224K0BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040224K0BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW040224K0BETD | Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040224K0BEED vs TNPW040224K0BETD |