Part Details for TNPW040216K0BEED by Vishay Intertechnologies
Overview of TNPW040216K0BEED by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040216K0BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9387
|
Newark | Res, 16K, Aec-Q200, 0.1W, 0402 Rohs Compliant: Yes |Vishay TNPW040216K0BEED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9410 |
|
$0.1870 / $0.2040 | Buy Now |
DISTI #
50X0225
|
Newark | Tnpw0402 16K 0.1% T-9 Et7 E3 |Vishay TNPW040216K0BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
87AJ8471
|
Newark | Fixed Resistor, Thin Film, 0.1W, 16000Ohm, 50V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0402 |Vishay TNPW040216K0BEED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.5150 | Buy Now |
DISTI #
71-TNPW040216K0BEED
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 16Kohm .1% 25ppm RoHS: Compliant | 15638 |
|
$0.1010 / $0.3800 | Buy Now |
|
Future Electronics | Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks Container: Reel | 20000Reel |
|
$0.0981 / $0.1010 | Buy Now |
|
Onlinecomponents.com | High Stability Thin Film Flat Chip Resistor - 16 kOhms - ±0.1% Tolerance - 0.13W - ±25ppm/°C Temperature Coefficient - 0402 (1005 Metric) Package. RoHS: Compliant |
9780 Partner Stock |
|
$0.1306 / $0.3652 | Buy Now |
DISTI #
TNPW040216K0BEED
|
TTI | Thin Film Resistors - SMD 1/16W 16Kohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12714 |
|
RFQ | |
DISTI #
TNPW040216K0BEED
|
Avnet Abacus | SMD Chip Resistor, 16 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW040216K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605743138
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 9290 |
|
$0.1030 / $0.3490 | Buy Now |
Part Details for TNPW040216K0BEED
TNPW040216K0BEED CAD Models
TNPW040216K0BEED Part Data Attributes
|
TNPW040216K0BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040216K0BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040216K0BEED
This table gives cross-reference parts and alternative options found for TNPW040216K0BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040216K0BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW040216K0BETD | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040216K0BEED vs TNPW040216K0BETD |
TNPW040216K0BETP | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040216K0BEED vs TNPW040216K0BETP |
RT0402BCD16K0 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040216K0BEED vs RT0402BCD16K0 |
RT0402WRD0716KL | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040216K0BEED vs RT0402WRD0716KL |
RT0402BRD0716K0 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040216K0BEED vs RT0402BRD0716K0 |
RTF04163A25PPM | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW040216K0BEED vs RTF04163A25PPM |
RB04BBP1602 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040216K0BEED vs RB04BBP1602 |
RTF041602A25PPM | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW040216K0BEED vs RTF041602A25PPM |
RT0402BRD0716K | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040216K0BEED vs RT0402BRD0716K |
RT0402WRD1316K | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040216K0BEED vs RT0402WRD1316K |