There are no models available for this part yet.
Overview of TNPW040213K7BETP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW040213K7BETP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW040213K7BETP
|
Avnet Americas | TNPW-0402 13.7K 0.1% T-9 TP1 - Tape and Reel (Alt: TNPW040213K7BETP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6283 / $0.6953 | Buy Now |
CAD Models for TNPW040213K7BETP by Vishay Intertechnologies
Part Data Attributes for TNPW040213K7BETP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for TNPW040213K7BETP
This table gives cross-reference parts and alternative options found for TNPW040213K7BETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040213K7BETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD1313K7L | Fixed Resistor, Thin Film, 0.0625W, 13700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040213K7BETP vs RT0402WRD1313K7L |
RT0402BRD0713K7 | Fixed Resistor, Thin Film, 0.0625W, 13700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040213K7BETP vs RT0402BRD0713K7 |
RT0402WRD0713K7 | Fixed Resistor, Thin Film, 0.0625W, 13700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040213K7BETP vs RT0402WRD0713K7 |
RB04BBP1372 | Fixed Resistor, Thin Film, 0.0625W, 13700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040213K7BETP vs RB04BBP1372 |
RT0402WRD0713K7L | Fixed Resistor, Thin Film, 0.0625W, 13700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040213K7BETP vs RT0402WRD0713K7L |
RTF041372A25PPM | Fixed Resistor, Thin Film, 0.0625W, 13700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW040213K7BETP vs RTF041372A25PPM |
TNPW040213K7BEED | Fixed Resistor, Thin Film, 0.063W, 13700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040213K7BETP vs TNPW040213K7BEED |
RT0402BRD1313K7 | Fixed Resistor, Thin Film, 0.0625W, 13700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040213K7BETP vs RT0402BRD1313K7 |
RB04BTP1372 | Fixed Resistor, Thin Film, 0.0625W, 13700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040213K7BETP vs RB04BTP1372 |
RT0402BRD1013K7 | Fixed Resistor, Thin Film, 0.0625W, 13700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040213K7BETP vs RT0402BRD1013K7 |