There are no models available for this part yet.
Overview of TNPW040212K1BEED by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW040212K1BEED by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-2071-1-ND
|
DigiKey | RES 12.1K OHM 0.1% 0.13W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 / $0.3900 | Buy Now |
CAD Models for TNPW040212K1BEED by Vishay Dale
Part Data Attributes for TNPW040212K1BEED by Vishay Dale
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 50V
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
TNPW
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for TNPW040212K1BEED
This table gives cross-reference parts and alternative options found for TNPW040212K1BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040212K1BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW040212K1BETD | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 12100ohm, SURFACE MOUNT, 0402, CHIP, LEAD | Vishay Dale | TNPW040212K1BEED vs TNPW040212K1BETD |
Related Parts for TNPW040212K1BEED
-
TNPW040212K1BETDFixed Resistors
-
THJD685K035RJNFixed Capacitors
-
87833-4421Headers and Edge Type Connectors
-
MURA230T3GRectifier Diodes
-
IHLP2525CZER6R8M8AFixed Inductors
-
IRFR9220TRPBFPower Field-Effect Transistors
-
MCT06030C2008FP500Thin Film Resistors
-
YFF18AC1C104MT0Y0NData Line Filters
-
SMCJ17ATransient Suppressors