TNPW0402100KBYEP
Description: Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Overview of TNPW0402100KBYEP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW0402100KBYEP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 34AK4161
Newark Res, 100K, 0.001, 0.1W, 0402, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0402100KBYEP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2000
  • 1 $0.4270
$0.4270 Buy Now
DISTI # 85AH5622
Newark Res, Aec-Q200, 100K, 0.1%, 0.1W, 0402 Rohs Compliant: Yes |Vishay TNPW0402100KBYEP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.7960
  • 10 $0.6620
  • 25 $0.5900
  • 50 $0.5440
  • 100 $0.5060
  • 250 $0.4670
$0.4670 / $0.7960 Buy Now
DISTI # 31AC1565
Newark Res, 100K, 0.001, 0.1W, 0402, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0402100KBYEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5560
  • 2,500 $0.5120
$0.5120 / $0.5560 Buy Now
DISTI # 34AK4161
Avnet Americas SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 34AK4161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Ammo Pack 2000 Partner Stock
  • 1 $1.0400
$1.0400 Buy Now
DISTI # TNPW0402100KBYEP
Avnet Americas SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0402100KBYEP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2700
  • 2,000 $0.2650
  • 4,000 $0.2620
  • 6,000 $0.2580
  • 8,000 $0.2540
  • 10,000 $0.2250
  • 100,000 $0.2196
$0.2196 / $0.2700 Buy Now
DISTI # 71-TNPW0402100KBYEP
Mouser Electronics Thin Film Resistors - SMD 100Kohms .1% 10ppm RoHS: Compliant 10089
  • 1 $0.6700
  • 10 $0.5540
  • 50 $0.4240
  • 100 $0.3750
  • 500 $0.2790
  • 1,000 $0.2450
  • 2,000 $0.2340
$0.2340 / $0.6700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks 0
  • 1,000 $0.2500
$0.2500 Buy Now
Quest Components FIXED RESISTOR, THIN FILM, 0.063W, 100000OHM, 50V, 0.1% +/-TOL, 10PPM/CEL, SURFACE MOUNT, 0402 89
  • 1 $0.9000
  • 7 $0.7200
  • 29 $0.5400
$0.5400 / $0.9000 Buy Now
DISTI # TNPW0402100KBYEP
TTI Thin Film Resistors - SMD 100Kohms .1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 18000
In Stock
  • 1,000 $0.2800
$0.2800 Buy Now
DISTI # TNPW0402100KBYEP
Avnet Abacus SMD Chip Resistor, 100 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability (Alt: TNPW0402100KBYEP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605668341
Chip1Stop Surface Mount Resistor RoHS: Compliant 8
  • 10 $0.3360
$0.3360 Buy Now

CAD Models for TNPW0402100KBYEP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW0402100KBYEP by Vishay Intertechnologies

TNPW0402100KBYEP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
31 Weeks, 4 Days
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 50
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. TNPW0402100KBYEP
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TNPW0402100KBYEP

This table gives cross-reference parts and alternative options found for TNPW0402100KBYEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0402100KBYEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW0402100KBYTD Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies TNPW0402100KBYEP vs TNPW0402100KBYTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW0402100KBYEP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW0402100KBYEP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW0402100KBYEP would you like to use for your alert(s)?
  • Please alert me when TNPW0402100KBYEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW0402100KBYEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW0402100KBYEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW0402100KBYEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW0402100KBYEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW0402100KBYEP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: