TNPW-080595.31%T-2RT6
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of TNPW-080595.31%T-2RT6 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TNPW-080595.31%T-2RT6 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW-080595.31%T-2RT6 by Vishay Intertechnologies

TNPW-080595.31%T-2RT6
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
95.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. TNPW-080595.31%T-2RT6
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for TNPW-080595.31%T-2RT6

This table gives cross-reference parts and alternative options found for TNPW-080595.31%T-2RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-080595.31%T-2RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB10FBS95R3 Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW-080595.31%T-2RT6 vs RB10FBS95R3
239040179539 Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation TNPW-080595.31%T-2RT6 vs 239040179539
RT0805FRE0795R3 Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW-080595.31%T-2RT6 vs RT0805FRE0795R3
RTF1295R3F Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, Dubilier TNPW-080595.31%T-2RT6 vs RTF1295R3F
9T08052A95R3FBPF4 Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation TNPW-080595.31%T-2RT6 vs 9T08052A95R3FBPF4
RT0805FRE1095R3 Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW-080595.31%T-2RT6 vs RT0805FRE1095R3
RB10FTS95R3 Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW-080595.31%T-2RT6 vs RB10FTS95R3
TNPS08055095R31%LXESCC4001/029 Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, Vishay Intertechnologies TNPW-080595.31%T-2RT6 vs TNPS08055095R31%LXESCC4001/029
RT0805FCE95R3 Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation TNPW-080595.31%T-2RT6 vs RT0805FCE95R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW-080595.31%T-2RT6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW-080595.31%T-2RT6 by Vishay Intertechnologies

  • Please alert me when TNPW-080595.31%T-2RT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW-080595.31%T-2RT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW-080595.31%T-2RT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW-080595.31%T-2RT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW-080595.31%T-2RT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW-080595.31%T-2RT6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: