There are no models available for this part yet.
Overview of TNPW-08056.49K1%T-2RT6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-562MED | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
CAD Models for TNPW-08056.49K1%T-2RT6 by Vishay Intertechnologies
Part Data Attributes for TNPW-08056.49K1%T-2RT6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
6490 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for TNPW-08056.49K1%T-2RT6
This table gives cross-reference parts and alternative options found for TNPW-08056.49K1%T-2RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-08056.49K1%T-2RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042176492L | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW-08056.49K1%T-2RT6 vs 239042176492L |
RT0805FRE076K49 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW-08056.49K1%T-2RT6 vs RT0805FRE076K49 |
239040176492 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TNPW-08056.49K1%T-2RT6 vs 239040176492 |
MCU08050C6491FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW-08056.49K1%T-2RT6 vs MCU08050C6491FP500 |
RTF126491F | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Dubilier | TNPW-08056.49K1%T-2RT6 vs RTF126491F |
RB10FBS6491 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW-08056.49K1%T-2RT6 vs RB10FBS6491 |
RB10FTS6491 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW-08056.49K1%T-2RT6 vs RB10FTS6491 |
9T08052A6491FBPF3 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW-08056.49K1%T-2RT6 vs 9T08052A6491FBPF3 |
9T08052A6491FBPF4 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW-08056.49K1%T-2RT6 vs 9T08052A6491FBPF4 |
TNPW08056K49FHEA | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW-08056.49K1%T-2RT6 vs TNPW08056K49FHEA |